Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3M 1093 6 X 36YD
Newark Part No.99Y6328
Product Range1093 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $723.300 |
| 5+ | $699.200 |
| 10+ | $675.090 |
| 20+ | $650.970 |
| 50+ | $626.860 |
Price for:Each
Minimum: 1
Multiple: 1
$723.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3M 1093 6 X 36YD
Newark Part No.99Y6328
Product Range1093 Series
Technical Datasheet
Tape TypeElectrical Insulation
Tape Backing MaterialPolyimide Film
Adhesive TypeSilicone Adhesive
Tape Width - Metric152.4mm
Tape Width - Imperial6"
Tape Length - Metric32.92m
Tape Length - Imperial36yard
Tape Colour-
Total Tape Thickness2.5 mil (0.065 mm)
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Product Range1093 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Electrical Tape 1093 is a 1-mil polyimide film backing with silicone thermosetting pressuresensitive adhesive.
- Size: 6" x 36yd - 1 roll
- Tape Roll
- Color: Copper
- Thickness (inches): 0.0025
- Temperature Max: 180°C
- Specification Met: UL Listed; UL 510; ASTM D1000
- Material: polyimide film backing
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Electrical Insulation
Adhesive Type
Silicone Adhesive
Tape Width - Imperial
6"
Tape Length - Imperial
36yard
Total Tape Thickness
2.5 mil (0.065 mm)
Roll Length - Metric
32.92m
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
Polyimide Film
Tape Width - Metric
152.4mm
Tape Length - Metric
32.92m
Tape Colour
-
Roll Length - Imperial
36yard
Product Range
1093 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate