Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3M 1125 CIRCLE-2-100
Newark Part No.99Y6352
Product Range1125 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $65.030 |
10+ | $63.110 |
25+ | $59.290 |
50+ | $57.380 |
100+ | $55.470 |
250+ | $53.550 |
Price for:Pack of 100
Minimum: 3
Multiple: 1
$195.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3M 1125 CIRCLE-2-100
Newark Part No.99Y6352
Product Range1125 Series
Technical Datasheet
Tape TypeEMI/RFI Shielding
Adhesive TypePressure Sensitive Acrylic Adhesive
Patch TypeCopper / Aluminium
Form FactorCircle
Tape ColourCopper
Total Tape Thickness3.5 mil (0.088 mm)
Tape Backing MaterialCopper Foil
Tape Width - Imperial-
Tape Width - Metric-
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial2"
Tape Diameter - Metric50.8mm
ConductivityNon-Conductive
Product Range1125 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Copper Foil Tape 1125 is typically used in a variety of EMI/RFI shielding applications such as shielding small electromagnetic components, repair and modification of printed wiring boards, flat conductor assemblies, prototype designs, supplementary shielding of joints and seams and shielding cable splices.
- Size: 2" circles - 100/roll
- Diecut Shape: Circle
- Color: Copper
- Thickness (inches): 0.0035
- Specification Met: Flame Retardant, UL Recognized
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
EMI/RFI Shielding
Patch Type
Copper / Aluminium
Tape Colour
Copper
Tape Backing Material
Copper Foil
Tape Width - Metric
-
Tape Length - Metric
-
Tape Diameter - Metric
50.8mm
Product Range
1125 Series
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Form Factor
Circle
Total Tape Thickness
3.5 mil (0.088 mm)
Tape Width - Imperial
-
Tape Length - Imperial
-
Tape Diameter - Imperial
2"
Conductivity
Non-Conductive
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate