Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3M 1181 1 X 4-100
Newark Part No.99Y6399
Product Range1181 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $143.650 |
5+ | $139.020 |
10+ | $134.390 |
20+ | $129.750 |
50+ | $125.120 |
100+ | $120.490 |
Price for:Pack of 100
Minimum: 2
Multiple: 1
$287.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3M 1181 1 X 4-100
Newark Part No.99Y6399
Product Range1181 Series
Technical Datasheet
Tape TypeEMI/RFI Shielding
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Backing MaterialCopper Foil
Tape Width - Metric25.4mm
Patch TypeCopper / Aluminium
Tape Width - Imperial1"
Tape Length - Metric101.6mm
Tape Length - Imperial4"
Form FactorRectangle
Tape ColourCopper
Total Tape Thickness2.6 mil (0.066 mm)
Tape Diameter - Imperial-
Tape Diameter - Metric-
ConductivityConductive
Product Range1181 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Copper Foil Shielding Tape 1181 has a 1.4-mil smooth copper foil backing with a conductive acrylic pressure-sensitive adhesive and liner. The unplated copper with conductive adhesive is a common EMI shielding tape for non-corrosive conditions.
- Size: 1" x 4" - 100/roll
- Diecut Shape: Rectangle
- Color: Copper
- Thickness (inches): 0.0026
- Specification Met: Flame Retardant, UL Recognized
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
EMI/RFI Shielding
Tape Backing Material
Copper Foil
Patch Type
Copper / Aluminium
Tape Length - Metric
101.6mm
Form Factor
Rectangle
Total Tape Thickness
2.6 mil (0.066 mm)
Tape Diameter - Metric
-
Product Range
1181 Series
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Width - Metric
25.4mm
Tape Width - Imperial
1"
Tape Length - Imperial
4"
Tape Colour
Copper
Tape Diameter - Imperial
-
Conductivity
Conductive
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate