New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tape
                      4. Patches
                      Print Page

                      3M 1181 3/4 X 4-100

                      Tape, Pressure Sensitive Acrylic Adhesive, Copper / Aluminium, Rectangle, Copper

                      3M 3M 1181 3/4 X 4-100
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No3M 1181 3/4 X 4-100
                      Newark Part No.99Y6404
                      Product Range1181 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$119.000
                      10+$115.280
                      25+$111.570
                      50+$107.850
                      100+$104.130
                      250+$100.410
                      Price for:Pack of 100
                      Minimum: 2
                      Multiple: 1
                      $238.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No3M 1181 3/4 X 4-100
                      Newark Part No.99Y6404
                      Product Range1181 Series
                      Technical Datasheet

                      Data Sheet

                      Tape TypeEMI/RFI Shielding
                      Tape Backing MaterialCopper Foil
                      Adhesive TypePressure Sensitive Acrylic Adhesive
                      Tape Width - Metric19.05mm
                      Patch TypeCopper / Aluminium
                      Tape Width - Imperial0.75"
                      Tape Length - Metric101.6mm
                      Form FactorRectangle
                      Tape Length - Imperial4"
                      Tape ColourCopper
                      Total Tape Thickness2.6 mil (0.066 mm)
                      Tape Diameter - Imperial-
                      Tape Diameter - Metric-
                      ConductivityConductive
                      Product Range1181 Series
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      3M Copper Foil Shielding Tape 1181 has a 1.4-mil smooth copper foil backing with a conductive acrylic pressure-sensitive adhesive and liner. The unplated copper with conductive adhesive is a common EMI shielding tape for non-corrosive conditions.

                      • Size: 0.75" x 4" - 100/roll
                      • Diecut Shape: Rectangle
                      • Color: Copper
                      • Thickness (inches): 0.0026
                      • Specification Met: Flame Retardant, UL Recognized

                      Notes

                      Any width or custom configuration available upon request

                      Technical Specifications

                      Tape Type

                      EMI/RFI Shielding

                      Adhesive Type

                      Pressure Sensitive Acrylic Adhesive

                      Patch Type

                      Copper / Aluminium

                      Tape Length - Metric

                      101.6mm

                      Tape Length - Imperial

                      4"

                      Total Tape Thickness

                      2.6 mil (0.066 mm)

                      Tape Diameter - Metric

                      -

                      Product Range

                      1181 Series

                      Tape Backing Material

                      Copper Foil

                      Tape Width - Metric

                      19.05mm

                      Tape Width - Imperial

                      0.75"

                      Form Factor

                      Rectangle

                      Tape Colour

                      Copper

                      Tape Diameter - Imperial

                      -

                      Conductivity

                      Conductive

                      SVHC

                      No SVHC (15-Jan-2019)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.