Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3M 1267 CIRCLE-0.75-250
Newark Part No.99Y6406
Product Range1267 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $73.540 |
10+ | $71.310 |
25+ | $69.070 |
50+ | $66.850 |
100+ | $64.620 |
250+ | $62.400 |
Price for:Pack of 250
Minimum: 3
Multiple: 1
$220.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3M 1267 CIRCLE-0.75-250
Newark Part No.99Y6406
Product Range1267 Series
Technical Datasheet
Tape TypeEMI/RFI Shielding
Adhesive TypePressure Sensitive Acrylic Adhesive
Patch TypeCopper / Aluminium
Form FactorCircle
Tape ColourSilver
Total Tape Thickness5 mil (0.127 mm)
Tape Backing MaterialAluminium Foil
Tape Width - Imperial-
Tape Width - Metric-
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial0.75"
Tape Diameter - Metric19.05mm
ConductivityConductive
Product Range1267 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Embossed Aluminum Foil Shielding Tape 1267 has a 2.0-mil embossed aluminum foil backing with acrylic pressure-sensitive adhesive and liner. Embossing makes excellent contact through the adhesive.
- Size: 0.75" circles - 250/roll
- Diecut Shape: Circle
- Color: Silver
- Thickness (inches): 0.005
- Specification Met: Flame Retardant, UL Recognized
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
EMI/RFI Shielding
Patch Type
Copper / Aluminium
Tape Colour
Silver
Tape Backing Material
Aluminium Foil
Tape Width - Metric
-
Tape Length - Metric
-
Tape Diameter - Metric
19.05mm
Product Range
1267 Series
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Form Factor
Circle
Total Tape Thickness
5 mil (0.127 mm)
Tape Width - Imperial
-
Tape Length - Imperial
-
Tape Diameter - Imperial
0.75"
Conductivity
Conductive
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate