Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3M 1339 4 X 60YD
Newark Part No.99Y4009
Product Range1339 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $207.550 |
5+ | $203.250 |
10+ | $198.960 |
20+ | $194.670 |
50+ | $190.370 |
100+ | $186.080 |
Price for:Each
Minimum: 1
Multiple: 1
$207.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3M 1339 4 X 60YD
Newark Part No.99Y4009
Product Range1339 Series
Technical Datasheet
Tape TypeInsulating
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPET (Polyester) Film
Tape Width - Metric101.6mm
Tape Width - Imperial4"
Tape Length - Metric54.86m
Tape Length - Imperial60yard
Tape ColourTransparent
Total Tape Thickness6.5 mil (0.165 mm)
Roll Length - Imperial60yard
Roll Length - Metric54.86m
Product Range1339 Series
Product Overview
3M Filament-Reinforced Electrical Tape 1339 is a 6.5 mil glass filament-reinforced polyester film backing with high-shear strength acrylic adhesive. On a 3 inch paper core.
- Size: 4" x 60yd - 1 roll
- Tape Roll
- Color: Translucent
- Thickness (inches): 0.0065
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Insulating
Tape Backing Material
PET (Polyester) Film
Tape Width - Imperial
4"
Tape Length - Imperial
60yard
Total Tape Thickness
6.5 mil (0.165 mm)
Roll Length - Metric
54.86m
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Acrylic Adhesive
Tape Width - Metric
101.6mm
Tape Length - Metric
54.86m
Tape Colour
Transparent
Roll Length - Imperial
60yard
Product Range
1339 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate