New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tape
                                                                                                  4. Electrical, Insulating Tape
                                                                                                  Print Page

                                                                                                  3M 1339 6 X 60YD

                                                                                                  Tape, Pressure Sensitive Adhesive, Acrylic Adhesive, PET (Polyester) Film, Transparent

                                                                                                  3M
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  3M 3M 1339 6 X 60YD
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No3M 1339 6 X 60YD
                                                                                                  Newark Part No.99Y4010
                                                                                                  Product Range1339 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$311.330
                                                                                                  5+$304.880
                                                                                                  10+$298.430
                                                                                                  20+$292.000
                                                                                                  50+$285.550
                                                                                                  100+$279.120
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $311.33
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No3M 1339 6 X 60YD
                                                                                                  Newark Part No.99Y4010
                                                                                                  Product Range1339 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Tape TypeInsulating
                                                                                                  Tape Backing MaterialPET (Polyester) Film
                                                                                                  Adhesive TypeAcrylic Adhesive
                                                                                                  Tape Width - Metric152.4mm
                                                                                                  Tape Width - Imperial6"
                                                                                                  Tape Length - Metric54.86m
                                                                                                  Tape Length - Imperial60yard
                                                                                                  Tape ColourTransparent
                                                                                                  Total Tape Thickness6.5 mil (0.165 mm)
                                                                                                  Roll Length - Imperial60yard
                                                                                                  Roll Length - Metric54.86m
                                                                                                  Product Range1339 Series
                                                                                                  SVHCNo SVHC (15-Jan-2019)

                                                                                                  Product Overview

                                                                                                  3M Filament-Reinforced Electrical Tape 1339 is a 6.5 mil glass filament-reinforced polyester film backing with high-shear strength acrylic adhesive. On a 3 inch paper core.

                                                                                                  • Size: 6" x 60yd - 1 roll
                                                                                                  • Tape Roll
                                                                                                  • Color: Translucent
                                                                                                  • Thickness (inches): 0.0065
                                                                                                  • Material: Polyester backing with Silicone/Rubber blend Adhesive

                                                                                                  Notes

                                                                                                  Any width or custom configuration available upon request

                                                                                                  Technical Specifications

                                                                                                  Tape Type

                                                                                                  Insulating

                                                                                                  Adhesive Type

                                                                                                  Acrylic Adhesive

                                                                                                  Tape Width - Imperial

                                                                                                  6"

                                                                                                  Tape Length - Imperial

                                                                                                  60yard

                                                                                                  Total Tape Thickness

                                                                                                  6.5 mil (0.165 mm)

                                                                                                  Roll Length - Metric

                                                                                                  54.86m

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2019)

                                                                                                  Tape Backing Material

                                                                                                  PET (Polyester) Film

                                                                                                  Tape Width - Metric

                                                                                                  152.4mm

                                                                                                  Tape Length - Metric

                                                                                                  54.86m

                                                                                                  Tape Colour

                                                                                                  Transparent

                                                                                                  Roll Length - Imperial

                                                                                                  60yard

                                                                                                  Product Range

                                                                                                  1339 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.