New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tape
                                                                                                  4. Electrical, Insulating Tape
                                                                                                  Print Page

                                                                                                  3M 1350F-1 12 X 72YD-BLACK

                                                                                                  Tape, Pressure Sensitive Adhesive, Acrylic Adhesive, PET (Polyester) Film, Black

                                                                                                  3M
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  3M 3M 1350F-1 12 X 72YD-BLACK
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No3M 1350F-1 12 X 72YD-BLACK
                                                                                                  Newark Part No.99Y4023
                                                                                                  Product Range1350F-1 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order by Phone
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No3M 1350F-1 12 X 72YD-BLACK
                                                                                                  Newark Part No.99Y4023
                                                                                                  Product Range1350F-1 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Tape TypeElectrical Insulation
                                                                                                  Adhesive TypeAcrylic Adhesive
                                                                                                  Tape Backing MaterialPET (Polyester) Film
                                                                                                  Tape Width - Metric304.8mm
                                                                                                  Tape Width - Imperial12"
                                                                                                  Tape Length - Metric65.83m
                                                                                                  Tape Length - Imperial72yard
                                                                                                  Tape ColourBlack
                                                                                                  Total Tape Thickness2.5 mil (0.065 mm)
                                                                                                  Roll Length - Imperial72yard
                                                                                                  Roll Length - Metric65.84m
                                                                                                  Product Range1350F-1 Series
                                                                                                  SVHCNo SVHC (15-Jan-2019)

                                                                                                  Product Overview

                                                                                                  3M 1350F Tape is an electrical insulating polyester film tape which meets the flame retardancy requirements of UL 510. It consists of materials that are represented in many UL Recognized Insulation Systems and has a UL 130°C temperature rating. It also offers excellent flagging and solvent resistance; good wet grab; smooth, even unwind and is suitable for use on automated equipment.

                                                                                                  • Size: 12" x 72yd - 1 roll
                                                                                                  • Tape Roll
                                                                                                  • Color: Black
                                                                                                  • Thickness (inches): 0.0025
                                                                                                  • Material: Polyester backing with Silicone/Rubber blend Adhesive

                                                                                                  Notes

                                                                                                  Any width or custom configuration available upon request

                                                                                                  Technical Specifications

                                                                                                  Tape Type

                                                                                                  Electrical Insulation

                                                                                                  Tape Backing Material

                                                                                                  PET (Polyester) Film

                                                                                                  Tape Width - Imperial

                                                                                                  12"

                                                                                                  Tape Length - Imperial

                                                                                                  72yard

                                                                                                  Total Tape Thickness

                                                                                                  2.5 mil (0.065 mm)

                                                                                                  Roll Length - Metric

                                                                                                  65.84m

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2019)

                                                                                                  Adhesive Type

                                                                                                  Acrylic Adhesive

                                                                                                  Tape Width - Metric

                                                                                                  304.8mm

                                                                                                  Tape Length - Metric

                                                                                                  65.83m

                                                                                                  Tape Colour

                                                                                                  Black

                                                                                                  Roll Length - Imperial

                                                                                                  72yard

                                                                                                  Product Range

                                                                                                  1350F-1 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.