Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3M 1350F-2Y 3 X 72YD
Newark Part No.99Y4045
Product Range1350F-2 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $202.890 |
5+ | $196.340 |
10+ | $189.800 |
20+ | $183.250 |
50+ | $176.710 |
100+ | $170.160 |
Price for:Each
Minimum: 1
Multiple: 1
$202.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3M 1350F-2Y 3 X 72YD
Newark Part No.99Y4045
Product Range1350F-2 Series
Technical Datasheet
Tape TypeElectrical Insulation
Tape Backing MaterialPET (Polyester) Film
Adhesive TypeAcrylic Adhesive
Tape Width - Metric76.2mm
Tape Width - Imperial3"
Tape Length - Metric65.83m
Tape Length - Imperial72yard
Tape ColourYellow
Total Tape Thickness3.5 mil (0.088 mm)
Roll Length - Imperial72yard
Roll Length - Metric65.84m
Product Range1350F-2 Series
Product Overview
3M 1350F Tape is an electrical insulating polyester film tape which meets the flame retardancy requirements of UL 510. It consists of materials that are represented in many UL Recognized Insulation Systems and has a UL 130°C temperature rating. It also offers excellent flagging and solvent resistance; good wet grab; smooth, even unwind and is suitable for use on automated equipment.
- Size: 3" x 72yd - 1 roll
- Tape Roll
- Color: Yellow
- Thickness (inches): 0.0035
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Electrical Insulation
Adhesive Type
Acrylic Adhesive
Tape Width - Imperial
3"
Tape Length - Imperial
72yard
Total Tape Thickness
3.5 mil (0.088 mm)
Roll Length - Metric
65.84m
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
PET (Polyester) Film
Tape Width - Metric
76.2mm
Tape Length - Metric
65.83m
Tape Colour
Yellow
Roll Length - Imperial
72yard
Product Range
1350F-2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate