Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $51.710 |
| 10+ | $50.180 |
| 25+ | $47.140 |
| 50+ | $45.620 |
| 100+ | $44.100 |
| 250+ | $42.580 |
Price for:Each
Minimum: 4
Multiple: 1
$206.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3M 2090 4 X 60YD
Newark Part No.99Y4056
Product Range3M 2090
Technical Datasheet
Tape TypeMasking
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialCrepe Paper
Tape Width - Metric101.6mm
Tape ApplicationMasking
Tape Width - Imperial4"
Tape Length - Metric54.86m
Tape Length - Imperial60yard
Tape ColourBlue
Total Tape Thickness5.4 mil (0.13 mm)
Roll Length - Imperial60yard
Roll Length - Metric54.86m
Product Range3M 2090
SVHCNo SVHC (15-Jan-2019)
Product Overview
Scotch-Blue Painter’s Tape for Multi-Surfaces #2090 is a medium adhesion tape ideal for paint masking on multiple surfaces, including painted walls and trim, woodwork, glass and metal. It can be removed cleanly from the surface for up to 14 days even in direct sunlight.
- Size: 4" x 60yd - 1 roll
- Tape Roll
- Color: Blue
- Thickness (inches): 0.005
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Tape Backing Material
Crepe Paper
Tape Application
Masking
Tape Length - Metric
54.86m
Tape Colour
Blue
Roll Length - Imperial
60yard
Product Range
3M 2090
Adhesive Type
Acrylic Adhesive
Tape Width - Metric
101.6mm
Tape Width - Imperial
4"
Tape Length - Imperial
60yard
Total Tape Thickness
5.4 mil (0.13 mm)
Roll Length - Metric
54.86m
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate