Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3M 233+ 0.125-100 (CASE-10)
Newark Part No.99Y4064
Product Range401+/233+ Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $70.120 |
10+ | $68.000 |
25+ | $65.870 |
50+ | $63.750 |
100+ | $61.630 |
250+ | $59.500 |
Price for:Pack of 1000
Minimum: 3
Multiple: 1
$210.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3M 233+ 0.125-100 (CASE-10)
Newark Part No.99Y4064
Product Range401+/233+ Series
Technical Datasheet
Tape TypeMasking
Adhesive TypeNatural / Synthetic Rubber
Patch TypeMasking
Form FactorCircle
Tape ColourGreen
Total Tape Thickness6.7 mil (0.17 mm)
Tape Backing Material-
Tape Width - Imperial-
Tape Width - Metric-
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial0.125"
Tape Diameter - Metric3.175mm
Tape ApplicationPaint Masking
Product Range401+/233+ Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M High Performance Green Masking Tape 401+/233+ is a green colored crepe paper masking tape for critical paint masking applications in the automotive, specialty vehicle, and industrial markets where excellent holding and high temperature performance (up to 250°F [121°C]) are required.
- Size: 0.125" circles - 1000/pack
- Diecut Shape: Circle
- Color: Green
- Thickness (inches): 0.0067
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Patch Type
Masking
Tape Colour
Green
Tape Backing Material
-
Tape Width - Metric
-
Tape Length - Metric
-
Tape Diameter - Metric
3.175mm
Product Range
401+/233+ Series
Adhesive Type
Natural / Synthetic Rubber
Form Factor
Circle
Total Tape Thickness
6.7 mil (0.17 mm)
Tape Width - Imperial
-
Tape Length - Imperial
-
Tape Diameter - Imperial
0.125"
Tape Application
Paint Masking
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate