Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3M 233+ 0.40 X 60YD (CASE-10)
Newark Part No.99Y4068
Product Range233 Series
Your Part Number
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
Manufacturer3M
Manufacturer Part No3M 233+ 0.40 X 60YD (CASE-10)
Newark Part No.99Y4068
Product Range233 Series
Technical Datasheet
Tape TypeMasking
Tape Backing MaterialCrepe Paper
Adhesive Type-
Tape ApplicationMasking
Tape Length - Metric54.86m
Tape ColourGreen
Tape Length - Imperial60yard
Total Tape Thickness-
Roll Length - Imperial60yard
Roll Length - Metric54.86m
Tape Width - Imperial0.4"
Tape Width - Metric10.16mm
Product Range233 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Adhesive Type
-
Tape Length - Metric
54.86m
Tape Length - Imperial
60yard
Roll Length - Imperial
60yard
Tape Width - Imperial
0.4"
Product Range
233 Series
Tape Backing Material
Crepe Paper
Tape Application
Masking
Tape Colour
Green
Total Tape Thickness
-
Roll Length - Metric
54.86m
Tape Width - Metric
10.16mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate