New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tape
                                                                                                  4. Patches
                                                                                                  Print Page

                                                                                                  3M 233+ .30-2000 (CASE-10)

                                                                                                  Tape, Natural / Synthetic Rubber, Masking, Circle, Green, 6.7 mil (0.17 mm)

                                                                                                  3M
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  3M 3M 233+ .30-2000 (CASE-10)
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No3M 233+ .30-2000 (CASE-10)
                                                                                                  Newark Part No.99Y4061
                                                                                                  Product Range401+/233+ Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$171.340
                                                                                                  5+$165.820
                                                                                                  10+$160.290
                                                                                                  20+$154.760
                                                                                                  50+$149.240
                                                                                                  100+$143.710
                                                                                                  Price for:Pack of 20000
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $171.34
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No3M 233+ .30-2000 (CASE-10)
                                                                                                  Newark Part No.99Y4061
                                                                                                  Product Range401+/233+ Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Tape TypeMasking
                                                                                                  Adhesive TypeNatural / Synthetic Rubber
                                                                                                  Patch TypeMasking
                                                                                                  Form FactorCircle
                                                                                                  Tape ColourGreen
                                                                                                  Total Tape Thickness6.7 mil (0.17 mm)
                                                                                                  Tape Backing Material-
                                                                                                  Tape Width - Imperial-
                                                                                                  Tape Width - Metric-
                                                                                                  Tape Length - Imperial-
                                                                                                  Tape Length - Metric-
                                                                                                  Tape Diameter - Imperial0.3"
                                                                                                  Tape Diameter - Metric7.62mm
                                                                                                  Tape ApplicationPaint Masking
                                                                                                  Product Range401+/233+ Series
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Product Overview

                                                                                                  High performance masking 3M 401+/233+— is a 6.7 mil green colored crepe paper masking tape with a rubber adhesive. Featuring sharp paint lines, resistance to bleed through from most industrial paint systems, and conformability for irregular surfaces, this tape is designed and manufactured to provide a high performance industrial paint masking system for critical paint applications. This tape can be removed cleanly from a variety of metal, rubber, glass, and plastic surfaces and is treated with a heat saturate for use in bake cycles up to 250° F for 30 minutes.

                                                                                                  • Size: 0.3" circles - 20000/pack
                                                                                                  • Diecut Shape: Circle
                                                                                                  • Color: Green
                                                                                                  • Thickness (inches): 0.0067
                                                                                                  • Material: Polyester backing with Silicone/Rubber blend Adhesive

                                                                                                  Notes

                                                                                                  Any width or custom configuration available upon request

                                                                                                  Technical Specifications

                                                                                                  Tape Type

                                                                                                  Masking

                                                                                                  Patch Type

                                                                                                  Masking

                                                                                                  Tape Colour

                                                                                                  Green

                                                                                                  Tape Backing Material

                                                                                                  -

                                                                                                  Tape Width - Metric

                                                                                                  -

                                                                                                  Tape Length - Metric

                                                                                                  -

                                                                                                  Tape Diameter - Metric

                                                                                                  7.62mm

                                                                                                  Product Range

                                                                                                  401+/233+ Series

                                                                                                  Adhesive Type

                                                                                                  Natural / Synthetic Rubber

                                                                                                  Form Factor

                                                                                                  Circle

                                                                                                  Total Tape Thickness

                                                                                                  6.7 mil (0.17 mm)

                                                                                                  Tape Width - Imperial

                                                                                                  -

                                                                                                  Tape Length - Imperial

                                                                                                  -

                                                                                                  Tape Diameter - Imperial

                                                                                                  0.3"

                                                                                                  Tape Application

                                                                                                  Paint Masking

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jul-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.