Quantity | Price |
---|---|
1+ | $1,081.480 |
5+ | $1,045.440 |
10+ | $1,009.380 |
20+ | $973.330 |
50+ | $937.290 |
Product Information
Product Overview
3M High Temperature Aluminum Foil/Glass Cloth Tape 363 consists of an aluminum foil, glass cloth backing combined with a pressure sensitive silicone adhesive. Ideal for use as a protective wrap for heat sensitive cables and other instruments exposed to movement and vibration. Commonly used in aerospace, automotive and general industrial applications. Heat reflective wrap over insulation cables, instruments or other high temperature sensitive materials Ideal for industrial applications that will be exposed to movement and vibration Bundling wire harnesses High temperature/performance applications in the aerospace, automotive and industrial industries
- Size: 3" x 36yd - 1 roll
- Tape Roll
- Color: Silver
- Thickness (inches): 0.0073
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Aluminium Foil
76.2mm
Aluminum
36yard
Silver
36yard
363 Series
Silicone Adhesive
3"
32.92m
Conductive
7.3 mil (0.19 mm)
32.92m
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate