Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3M 401+ 6 X 60YD
Newark Part No.99Y4096
Product Range401+/233+ Series
Your Part Number
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
Manufacturer3M
Manufacturer Part No3M 401+ 6 X 60YD
Newark Part No.99Y4096
Product Range401+/233+ Series
Technical Datasheet
Tape TypeMasking
Adhesive TypeNatural / Synthetic Rubber
Tape Backing MaterialCrepe Paper
Tape Width - Metric152.4mm
Tape Width - Imperial6"
Tape ApplicationPaint Masking
Tape Length - Metric54.86m
Tape Length - Imperial60yard
Tape ColourGreen
Total Tape Thickness6.7 mil (0.17 mm)
Roll Length - Imperial60yard
Roll Length - Metric54.86m
Product Range401+/233+ Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M High Performance Green Masking Tape 401+/233+ is a green colored crepe paper masking tape for critical paint masking applications in the automotive, specialty vehicle, and industrial markets where excellent holding and high temperature performance (up to 250°F [121°C]) are required.
- Size: 6" x 60yd - 1 roll
- Tape Roll
- Color: Green
- Thickness (inches): 0.0067
- Material: Crepe Paper
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Tape Backing Material
Crepe Paper
Tape Width - Imperial
6"
Tape Length - Metric
54.86m
Tape Colour
Green
Roll Length - Imperial
60yard
Product Range
401+/233+ Series
Adhesive Type
Natural / Synthetic Rubber
Tape Width - Metric
152.4mm
Tape Application
Paint Masking
Tape Length - Imperial
60yard
Total Tape Thickness
6.7 mil (0.17 mm)
Roll Length - Metric
54.86m
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate