Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3M 40PR 6 X 72YD
Newark Part No.99Y4092
Product Range40PR Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $456.280 |
| 5+ | $441.070 |
| 10+ | $425.870 |
| 20+ | $410.660 |
| 50+ | $395.440 |
Price for:Each
Minimum: 1
Multiple: 1
$456.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3M 40PR 6 X 72YD
Newark Part No.99Y4092
Product Range40PR Series
Technical Datasheet
Tape TypeAntistatic
Tape Backing MaterialPolyester Film
Tape Width - Metric152.4mm
Tape Width - Imperial6"
Tape Length - Metric65.84m
Tape Length - Imperial72yard
Tape ColourTransparent
Product Range40PR Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Antistatic Utility Tape 40PR is a 2.2 mil clear polyester film antistatic utility tapes with a clear, one mil polyester film backing for use in static-sensitive areas. Tape 40PR is preprinted with static symbol.
- Size: 6" x 72yd - 1 roll
- Tape Roll
- Color: Translucent
- Thickness (inches): 0.0022
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Antistatic
Tape Width - Metric
152.4mm
Tape Length - Metric
65.84m
Tape Colour
Transparent
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
Polyester Film
Tape Width - Imperial
6"
Tape Length - Imperial
72yard
Product Range
40PR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate