Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $24.680 |
10+ | $23.930 |
25+ | $23.180 |
50+ | $22.430 |
100+ | $21.690 |
250+ | $20.940 |
Price for:Each
Minimum: 8
Multiple: 1
$197.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3M 44 0.5 X 90YD
Newark Part No.99Y4097
Product Range44 Series
Technical Datasheet
Tape TypeGeneral Purpose
Tape Backing MaterialPET (Polyester) Film
Adhesive TypeRubber Thermosetting Pressure Sensitive Adhesive
Tape Width - Metric12.7mm
Tape Width - Imperial0.5"
Tape Length - Metric82.3m
Tape Length - Imperial90yard
Tape ColourTransparent
Total Tape Thickness5.5 mil (0.14 mm)
Roll Length - Imperial90yard
Roll Length - Metric82.3m
Product Range44 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Electrical Tape 44 is a low-halogen, combination polyester film/polyester web film coated with a rubber thermosetting pressure-sensitive adhesive.
- Size: 0.5" x 90yd - 1 roll
- Tape Roll
- Color: Tan
- Thickness (inches): 0.0055
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Adhesive Type
Rubber Thermosetting Pressure Sensitive Adhesive
Tape Width - Imperial
0.5"
Tape Length - Imperial
90yard
Total Tape Thickness
5.5 mil (0.14 mm)
Roll Length - Metric
82.3m
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
PET (Polyester) Film
Tape Width - Metric
12.7mm
Tape Length - Metric
82.3m
Tape Colour
Transparent
Roll Length - Imperial
90yard
Product Range
44 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate