Quantity | Price |
---|---|
1+ | $132.420 |
5+ | $128.140 |
10+ | $123.880 |
20+ | $119.610 |
50+ | $115.340 |
100+ | $111.060 |
Product Information
Product Overview
3M 44HT is a high tack version of 3M 44. It is an industrial grade tape product with a web-reinforced polyester film mated with a pressure sensitive rubber thermosetting adhesive. This product is used for application with stick-wound coils, transformers and bobbin-wound coils. It is suitable for functions necessitating banding, anchoring, insulating and protecting. Designed and constructed for demanding electrical needs, this product provides puncture resistance and excellent electrical properties even at high temperatures.
- Size: 3" x 90yd - 1 roll
- Tape Roll
- Color: Tan
- Thickness (inches): 0.005
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Electrical Insulation
PET (Polyester) Film
3"
90yard
5.5 mil (0.14 mm)
82.3m
No SVHC (15-Jan-2019)
Thermosetting Rubber Pressure Sensitive Adhesive
76.2mm
82.3m
Transparent
90yard
44HT Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate