New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tape
                      4. Electrical, Insulating Tape
                      Print Page

                      3M 44HT 4 X 90YD

                      Tape, Pressure Sensitive Adhesive, Thermosetting Rubber Pressure Sensitive Adhesive

                      3M 3M 44HT 4 X 90YD
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No3M 44HT 4 X 90YD
                      Newark Part No.99Y4111
                      Product Range44HT Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$176.540
                      5+$170.850
                      10+$165.160
                      20+$159.460
                      50+$153.760
                      100+$148.080
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $176.54
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No3M 44HT 4 X 90YD
                      Newark Part No.99Y4111
                      Product Range44HT Series
                      Technical Datasheet

                      Data Sheet

                      Tape TypeElectrical Insulation
                      Tape Backing MaterialPET (Polyester) Film
                      Adhesive TypeThermosetting Rubber Pressure Sensitive Adhesive
                      Tape Width - Metric101.6mm
                      Tape Width - Imperial4"
                      Tape Length - Metric82.3m
                      Tape Length - Imperial90yard
                      Tape ColourTransparent
                      Total Tape Thickness5.5 mil (0.14 mm)
                      Roll Length - Imperial90yard
                      Roll Length - Metric82.3m
                      Product Range44HT Series
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      3M 44HT is a high tack version of 3M 44. It is an industrial grade tape product with a web-reinforced polyester film mated with a pressure sensitive rubber thermosetting adhesive. This product is used for application with stick-wound coils, transformers and bobbin-wound coils. It is suitable for functions necessitating banding, anchoring, insulating and protecting. Designed and constructed for demanding electrical needs, this product provides puncture resistance and excellent electrical properties even at high temperatures.

                      • Size: 4" x 90yd - 1 roll
                      • Tape Roll
                      • Color: Tan
                      • Thickness (inches): 0.005
                      • Material: Polyester backing with Silicone/Rubber blend Adhesive

                      Notes

                      Any width or custom configuration available upon request

                      Technical Specifications

                      Tape Type

                      Electrical Insulation

                      Adhesive Type

                      Thermosetting Rubber Pressure Sensitive Adhesive

                      Tape Width - Imperial

                      4"

                      Tape Length - Imperial

                      90yard

                      Total Tape Thickness

                      5.5 mil (0.14 mm)

                      Roll Length - Metric

                      82.3m

                      SVHC

                      No SVHC (15-Jan-2019)

                      Tape Backing Material

                      PET (Polyester) Film

                      Tape Width - Metric

                      101.6mm

                      Tape Length - Metric

                      82.3m

                      Tape Colour

                      Transparent

                      Roll Length - Imperial

                      90yard

                      Product Range

                      44HT Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.