Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $47.230 |
10+ | $44.720 |
25+ | $42.220 |
50+ | $39.730 |
100+ | $36.980 |
250+ | $35.730 |
Price for:Each
Minimum: 5
Multiple: 1
$236.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3M 46 0.75 X 60YD
Newark Part No.99Y4114
Product Range46 Series
Technical Datasheet
Tape TypeInsulating
Adhesive TypeThermosetting Rubber Pressure Sensitive Adhesive
Tape Backing MaterialPET (Polyester) Film
Tape Length - Metric54.86m
Tape Length - Imperial60yard
Tape ColourTan
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial60yard
Roll Length - Metric54.86m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range46 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Filament-Reinforced Electrical Tape 46 is a 7 mil glass filament-reinforced polyester film backing with rubber thermosetting adhesive. On a 3 inch paper core.
- Size: 0.75" x 60yd - 1 roll
- Tape Roll
- Color: Translucent
- Thickness (inches): 0.007
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Insulating
Tape Backing Material
PET (Polyester) Film
Tape Length - Imperial
60yard
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
54.86m
Tape Width - Metric
19.05mm
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Thermosetting Rubber Pressure Sensitive Adhesive
Tape Length - Metric
54.86m
Tape Colour
Tan
Roll Length - Imperial
60yard
Tape Width - Imperial
0.75"
Product Range
46 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate