Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3M 5413 0.25 X 36YD
Newark Part No.99Y6450
Product Range5413 Series
Your Part Number
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
Manufacturer3M
Manufacturer Part No3M 5413 0.25 X 36YD
Newark Part No.99Y6450
Product Range5413 Series
Technical Datasheet
Tape TypeMasking
Tape Backing MaterialPolyimide Film
Adhesive TypeSilicone Adhesive
Tape ApplicationPCB Protection
Tape Length - Metric32.92m
Tape Length - Imperial36yard
Tape ColourAmber
Total Tape Thickness2.7 mil (0.07 mm)
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Tape Width - Imperial0.25"
Tape Width - Metric6.35mm
Product Range5413 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 3M Polyimide Film Tape 5413 consist of a polyimide film and silicone adhesive. It is designed for high temperature applications. Temperature use range is -100° to 500°F (-73°C to 260°C)
- Size: 0.25" x 36yd - 1 roll
- Tape Roll
- Color: Amber
- Thickness (inches): 0.0027
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Adhesive Type
Silicone Adhesive
Tape Length - Metric
32.92m
Tape Colour
Amber
Roll Length - Imperial
36yard
Tape Width - Imperial
0.25"
Product Range
5413 Series
Tape Backing Material
Polyimide Film
Tape Application
PCB Protection
Tape Length - Imperial
36yard
Total Tape Thickness
2.7 mil (0.07 mm)
Roll Length - Metric
32.92m
Tape Width - Metric
6.35mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for 3M 5413 0.25 X 36YD
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate