Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3M 5590H-05 2-100/PK
Newark Part No.99Y4307
Product Range3M 5590H-05
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $185.550 |
| 10+ | $173.950 |
| 25+ | $162.350 |
| 100+ | $150.760 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$185.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3M 5590H-05 2-100/PK
Newark Part No.99Y4307
Product Range3M 5590H-05
Technical Datasheet
Thickness0.5mm
Conductive MaterialAcrylic Polymer
Thermal Conductivity3W/m.K
Thermal Impedance-
Volume Resistivity-
External Length50.8mm
External Width50.8mm
Product Range3M 5590H-05
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M thermally conductive acrylic interface pad 5590H is a soft acrylic based pad designed to provide a preferential heat transfer path away from heat generating components. Because of its softness, 3M interface pad 5590H can decrease the load to integrated circuit chips during compression, and provides good tack to many surfaces. These properties lead to a high performance non-silicone based thermal pad. 3M interface pad 5590H is a higher thermal conductivity and somewhat firmer acrylic thermal pad, versus 3M interface pad 5589H.
- Size: 2" circles - 100/pack
- Diecut Shape: Circle
- Color: Gray
- Material: Polyester backing
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Thickness
0.5mm
Thermal Conductivity
3W/m.K
Volume Resistivity
-
External Width
50.8mm
SVHC
No SVHC (15-Jan-2019)
Conductive Material
Acrylic Polymer
Thermal Impedance
-
External Length
50.8mm
Product Range
3M 5590H-05
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
