Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $454.040 |
5+ | $438.900 |
10+ | $423.770 |
20+ | $408.630 |
50+ | $393.510 |
Price for:Each
Minimum: 1
Multiple: 1
$454.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3M 56 12 X 72YD
Newark Part No.99Y4311
Product Range56 Series
Technical Datasheet
Tape TypeThermally Conductive
Tape Backing MaterialPET (Polyester) Film
Adhesive TypeThermosetting Rubber Adhesive
Tape Width - Metric304.8mm
Tape Width - Imperial12"
Tape Length - Metric65.84m
Tape Length - Imperial72yard
Tape ColourYellow
Total Tape Thickness2.3 mil (0.06 mm)
Roll Length - Imperial72yard
Roll Length - Metric65.84m
Product Range56 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Tape 56 is a 1-mil polyester film with thermosetting rubber adhesive.
- Size: 12" x 72yd - 1 roll
- Tape Roll
- Color: Yellow
- Material: Polyester Film
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Thermally Conductive
Adhesive Type
Thermosetting Rubber Adhesive
Tape Width - Imperial
12"
Tape Length - Imperial
72yard
Total Tape Thickness
2.3 mil (0.06 mm)
Roll Length - Metric
65.84m
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
PET (Polyester) Film
Tape Width - Metric
304.8mm
Tape Length - Metric
65.84m
Tape Colour
Yellow
Roll Length - Imperial
72yard
Product Range
56 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate