Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $420.590 |
5+ | $406.580 |
10+ | $392.550 |
20+ | $378.540 |
50+ | $364.510 |
Price for:Each
Minimum: 1
Multiple: 1
$420.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3M 69 6 X 36YD
Newark Part No.99Y6475
Product Range69 Series
Technical Datasheet
Tape TypeElectrical Insulation
Tape Backing MaterialGlass Cloth
Adhesive TypeSilicone Pressure Sensitive Adhesive
Tape Width - Metric152.4mm
Tape Width - Imperial6"
Tape Length - Metric32.92m
Tape Length - Imperial36yard
Tape ColourWhite
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial36yard
Roll Length - Metric33m
Product Range69 Series
Product Overview
3M Glass Cloth Electrical Tape 69 is a 7 mil woven glass cloth tape with a silicone pressure-sensitive adhesive. UL Recognized 200°C. Printable. On a 3 inch core. For electrical OEM customers.
- Size: 6" x 36yd - 1 roll
- Tape Roll
- Color: White
- Material: Glass cloth
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Electrical Insulation
Adhesive Type
Silicone Pressure Sensitive Adhesive
Tape Width - Imperial
6"
Tape Length - Imperial
36yard
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
33m
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
Glass Cloth
Tape Width - Metric
152.4mm
Tape Length - Metric
32.92m
Tape Colour
White
Roll Length - Imperial
36yard
Product Range
69 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate