Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $64.130 |
10+ | $62.240 |
25+ | $60.360 |
50+ | $58.470 |
100+ | $52.820 |
Price for:Pack of 100
Minimum: 3
Multiple: 1
$192.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
Thermally conductive adhesive transfer tape 3M 8810, is a 10.0 mil thermally stable industrial grade tape product used to create heat transfer paths from heat generating components to heat sinks or other cooling devices. In addition to providing excellent thermal conductivity, this product will provide electrical insulation between the bonded substrates. Featuring a pressure sensitive adhesive, this tape will not require any heat treatment to bond surfaces.
- Size: 1" x 1" - 100/pack
- Diecut Shape: Square
- Color: White
- Material: Ceramic backing with Filled Acrylic Polymer Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Thermal Conductivity
0.6W/m.K
Thickness
0.25mm
Dielectric Strength
26kV/mm
External Width
25.4mm
SVHC
No SVHC (15-Jan-2019)
Conductive Material
Acrylic Polymer
Thermal Impedance
-
External Length
25.4mm
Product Range
3M 8810
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate