Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3M 9325
Newark Part No.12AC6957
Product Range9325 Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
Manufacturer3M
Manufacturer Part No3M 9325
Newark Part No.12AC6957
Product Range9325 Series
Technical Datasheet
Tape TypeSqueak Reduction
Tape Backing MaterialUHMWPE (Ultra High Molecular Weight Polyethylene) Film
Adhesive TypeAcrylic Adhesive
Tape Length - Metric32.92m
Tape ColourTransparent
Tape Length - Imperial36yard
Total Tape Thickness5 mil (0.127 mm)
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range9325 Series
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Squeak Reduction
Adhesive Type
Acrylic Adhesive
Tape Colour
Transparent
Total Tape Thickness
5 mil (0.127 mm)
Roll Length - Metric
32.92m
Tape Width - Metric
12.7mm
SVHC
No SVHC (16-Jul-2019)
Tape Backing Material
UHMWPE (Ultra High Molecular Weight Polyethylene) Film
Tape Length - Metric
32.92m
Tape Length - Imperial
36yard
Roll Length - Imperial
36yard
Tape Width - Imperial
0.5"
Product Range
9325 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate