New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tape
                      4. Adhesive Transfer Tape
                      Print Page

                      3M 9472LE 2 X 60YD

                      Tape, Pressure Sensitive Adhesive, High Strength Acrylic Adhesive, Transparent, 5.2 mil (0.13 mm)

                      3M 3M 9472LE 2 X 60YD
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No3M 9472LE 2 X 60YD
                      Newark Part No.99Y6490
                      Product Range9472LE Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      QuantityPrice
                      1+$126.820
                      5+$122.730
                      10+$118.650
                      20+$114.560
                      50+$110.470
                      100+$106.370
                      Price for:Each
                      Minimum: 2
                      Multiple: 1
                      $253.64
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No3M 9472LE 2 X 60YD
                      Newark Part No.99Y6490
                      Product Range9472LE Series
                      Technical Datasheet

                      Data Sheet

                      Tape TypeGeneral Purpose
                      Adhesive TypeHigh Strength Acrylic Adhesive
                      Tape Backing MaterialPaper
                      Tape Width - Metric50.8mm
                      Tape Width - Imperial2"
                      Tape Length - Metric54.86m
                      Tape Length - Imperial60yard
                      Total Tape Thickness5.2 mil (0.13 mm)
                      Tape ColourTransparent
                      Roll Length - Imperial60yard
                      Roll Length - Metric54.86m
                      Product Range9472LE Series
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      3M 9472LE, is an industrial grade 5.2 mil transparent tape product suitable for adhering nameplates and graphic overlays. This tape is constructed with a smooth, strong bonding adhesive compatible with low surface energy materials like polypropylene and powder coated paint. This product still effectively creates bonds on slightly oiled surfaces making it a viable option for mounting on machine parts.

                      • Size: 2" x 60yd - 1 roll
                      • Tape Roll
                      • Color: Transparent
                      • Material: Polyester backing with 3M High Strength Acrylic Adhesive 300LSE Adhesive

                      Notes

                      Any width or custom configuration available upon request

                      Technical Specifications

                      Tape Type

                      General Purpose

                      Tape Backing Material

                      Paper

                      Tape Width - Imperial

                      2"

                      Tape Length - Imperial

                      60yard

                      Tape Colour

                      Transparent

                      Roll Length - Metric

                      54.86m

                      SVHC

                      No SVHC (15-Jan-2019)

                      Adhesive Type

                      High Strength Acrylic Adhesive

                      Tape Width - Metric

                      50.8mm

                      Tape Length - Metric

                      54.86m

                      Total Tape Thickness

                      5.2 mil (0.13 mm)

                      Roll Length - Imperial

                      60yard

                      Product Range

                      9472LE Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.