Quantity | Price |
---|---|
1+ | $141.500 |
5+ | $135.570 |
10+ | $127.090 |
20+ | $118.620 |
Product Information
Product Overview
3M XYZ-Axis Electrically Conductive Adhesive Transfer Tape 9719 is a silicone adhesive isotropically conductive pressure sensitive tape. Tape 9719 conducts electricity isotropically (X, Y, Z) and is suitable for low surface energy EMI/RFI shield and EMI/RFI gasket attachment to metal surfaces. The double-sided Tape 9719 provides adhesion to low surface energy substrates and performs at elevated temperatures for short periods (up to 400°F [204°C]). Tape 9719 utilizes conductive fibers to provide good electrical performance with improved handling characteristics. Tape 9719 may be used with many types of foil laminate shields, to provide a customized shielding solution. This tape may also be used to attach conductive fabric/foam core EMI gaskets to electronic cabinetry. Tape 9719 may be applied in strips or die cut to specific shapes and sizes. Compared to screws or other mechanical connectors, Tape 9719 provides reduced assembly time and excellent grounding between substrates for reduced EMI emissions.
- Size: 2" x 4" - 25/pack
- Diecut Shape: Rectangle
- Color: Black
- Material: Conductive Fibers backing with Silicone Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
EMI Shielding
4mm
-
-
No SVHC (15-Jan-2019)
Polyester
2mm
-
3M 9719
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate