Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3M SJ5616 9 X 10
Newark Part No.99Y3953
Product RangeBumpon SJ5600 Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
Manufacturer3M
Manufacturer Part No3M SJ5616 9 X 10
Newark Part No.99Y3953
Product RangeBumpon SJ5600 Series
Technical Datasheet
Bumper / Feet MountingAdhesive
Height1.6mm
Base Diameter-
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourTransparent
Bumper / Feet MaterialPU (Polyurethane)
Product RangeBumpon SJ5600 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
-
Bumper / Feet Style
Round
Bumper / Feet Material
PU (Polyurethane)
SVHC
No SVHC (16-Jul-2019)
Height
1.6mm
Base Width
-
Bumper / Feet Colour
Transparent
Product Range
Bumpon SJ5600 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate