Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No4-10-8902
Newark Part No.99Y6515
Product Range8902 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $72.070 |
10+ | $69.880 |
25+ | $67.700 |
50+ | $65.510 |
100+ | $63.330 |
250+ | $61.140 |
Price for:Each
Minimum: 3
Multiple: 1
$216.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No4-10-8902
Newark Part No.99Y6515
Product Range8902 Series
Technical Datasheet
Tape TypeSplicing
Adhesive TypeSilicone Adhesive
Tape Backing MaterialPolyester Film
Tape Width - Metric101.6mm
Tape ApplicationSplicing, Powder Coat Painting
Tape Width - Imperial4"
Tape Length - Metric9.14m
Tape Length - Imperial10yard
Tape ColourBlue
Total Tape Thickness3.5 mil (0.088 mm)
Roll Length - Imperial10yard
Roll Length - Metric9.14m
Product Range8902 Series
Product Overview
3M Polyester Tape 8902 excels in high temperature masking operations such as powder coat painting. Coated with a silicone adhesive, this tape bonds to a variety of difficult surfaces. It is chemical resistant and performs under a wide range of temperatures and environments. This tape is a thicker version of 3M Polyester Tape 8901. Masking parts for high temperature powder coat painting Splicing of silicone liners, films and papers Holding parts or vacuum bags during composite bonding operatios
- Size: 4" x 10yd - 1 roll
- Short Length Tape Roll
- Color: Blue
- Material: Polyester
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Splicing
Tape Backing Material
Polyester Film
Tape Application
Splicing, Powder Coat Painting
Tape Length - Metric
9.14m
Tape Colour
Blue
Roll Length - Imperial
10yard
Product Range
8902 Series
Adhesive Type
Silicone Adhesive
Tape Width - Metric
101.6mm
Tape Width - Imperial
4"
Tape Length - Imperial
10yard
Total Tape Thickness
3.5 mil (0.088 mm)
Roll Length - Metric
9.14m
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate