Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No4-5-4380
Newark Part No.99Y6564
Product Range4380 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $32.190 |
| 10+ | $31.240 |
| 25+ | $30.300 |
| 50+ | $29.350 |
| 100+ | $28.410 |
| 200+ | $26.510 |
Price for:Each
Minimum: 6
Multiple: 1
$193.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4-5-4380
Newark Part No.99Y6564
Product Range4380 Series
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialAluminium Foil
Tape Width - Metric101.6mm
Tape TypeAluminum
Tape Width - Imperial4"
Tape Length - Metric4.57m
ConductivityConductive
Tape Length - Imperial5yard
Tape ColourSilver
Total Tape Thickness3.2 mil (0.081 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range4380 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Aluminum Foil Tape 4380, 2 mil aluminum foil, 1.45 mils acrylic adhesive, self-wound tape (Venture 807)
- Size: 4" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Silver
- Thickness (inches): 0.00325
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Width - Metric
101.6mm
Tape Width - Imperial
4"
Conductivity
Conductive
Tape Colour
Silver
Roll Length - Imperial
5yard
Product Range
4380 Series
Tape Backing Material
Aluminium Foil
Tape Type
Aluminum
Tape Length - Metric
4.57m
Tape Length - Imperial
5yard
Total Tape Thickness
3.2 mil (0.081 mm)
Roll Length - Metric
4.57m
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate