New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tape
                      4. Gaffer, Duct, Cloth Tape
                      Print Page

                      4-50-3903-YELLOW

                      Tape, Duct, Rubber Adhesive, Yellow, 6.3 mil (0.16 mm), 50 yard, 45.72 m

                      3M 4-50-3903-YELLOW
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No4-50-3903-YELLOW
                      Newark Part No.99Y4441
                      Product Range3903 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$40.160
                      10+$38.970
                      25+$36.610
                      50+$35.430
                      100+$34.240
                      250+$33.070
                      Price for:Each
                      Minimum: 5
                      Multiple: 1
                      $200.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No4-50-3903-YELLOW
                      Newark Part No.99Y4441
                      Product Range3903 Series
                      Technical Datasheet

                      Data Sheet

                      Tape TypeDuct
                      Tape Backing MaterialVinyl
                      Tape Width - Metric101.6mm
                      Tape Width - Imperial4"
                      Adhesive TypeRubber Adhesive
                      Tape Length - Metric45.72m
                      Tape Length - Imperial50yard
                      Tape ColourYellow
                      Total Tape Thickness6.3 mil (0.16 mm)
                      Roll Length - Imperial50yard
                      Roll Length - Metric45.72m
                      Product Range3903 Series
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      3M Vinyl Duct Tape 3903 is a general purpose duct tape made from a hand tearable embossed vinyl backing coated with a rubber adhesive.

                      • Size: 4" x 50yd - 1 roll
                      • Tape Roll
                      • Color: YELLOW
                      • Thickness (inches): 0.0063
                      • Material: Polyester backing with Silicone/Rubber blend Adhesive

                      Notes

                      Any width or custom configuration available upon request

                      Technical Specifications

                      Tape Type

                      Duct

                      Tape Width - Metric

                      101.6mm

                      Adhesive Type

                      Rubber Adhesive

                      Tape Length - Imperial

                      50yard

                      Total Tape Thickness

                      6.3 mil (0.16 mm)

                      Roll Length - Metric

                      45.72m

                      SVHC

                      No SVHC (15-Jan-2019)

                      Tape Backing Material

                      Vinyl

                      Tape Width - Imperial

                      4"

                      Tape Length - Metric

                      45.72m

                      Tape Colour

                      Yellow

                      Roll Length - Imperial

                      50yard

                      Product Range

                      3903 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.