Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No4-6-1183
Newark Part No.99Y6597
Product Range1183 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $243.630 |
5+ | $238.580 |
10+ | $233.550 |
20+ | $228.510 |
50+ | $223.470 |
100+ | $218.430 |
Price for:Each
Minimum: 1
Multiple: 1
$243.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No4-6-1183
Newark Part No.99Y6597
Product Range1183 Series
Technical Datasheet
Tape TypeCopper
Tape Backing MaterialTin Plated Copper Foil
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Width - Metric101.6mm
Tape Width - Imperial4"
Tape Length - Metric5.49m
Tape Length - Imperial6yard
ConductivityConductive
Total Tape Thickness1.4 mil (0.04 mm)
Roll Length - Imperial6yard
Roll Length - Metric5.49m
Product Range1183 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M EMI Tin-Plated Copper Foil Shielding Tape 1183 is a 2.6 Mil tin-plated copper foil designed for applications requiring reliable point-to-point electrical contact, particularly EMI shielding, grounding and static charge draining.
- Size: 4" x 6yd - 1 roll
- Short Length Tape Roll
- Color: Silver
- Thickness (inches): 0.0026
- Specification Met: Flame Retardant, UL Recognized
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Copper
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Width - Imperial
4"
Tape Length - Imperial
6yard
Total Tape Thickness
1.4 mil (0.04 mm)
Roll Length - Metric
5.49m
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
Tin Plated Copper Foil
Tape Width - Metric
101.6mm
Tape Length - Metric
5.49m
Conductivity
Conductive
Roll Length - Imperial
6yard
Product Range
1183 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate