Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $36.000 |
| 20+ | $34.110 |
| 50+ | $32.210 |
Price for:Each
Minimum: 18
Multiple: 18
$648.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No40 (1/2X72YDS)
Newark Part No.29K7349
Product Range40 Series
Also Known AsGTIN UPC EAN: 00051138477820
Technical Datasheet
Tape TypeAntistatic
Tape Backing MaterialPolyester Film
Tape Width - Metric12.7mm
Tape Width - Imperial0.5"
Tape Length - Metric65.837m
Tape Length - Imperial72yard
Tape ColourTransparent
Product Range40 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Antistatic
Tape Width - Metric
12.7mm
Tape Length - Metric
65.837m
Tape Colour
Transparent
SVHC
To Be Advised
Tape Backing Material
Polyester Film
Tape Width - Imperial
0.5"
Tape Length - Imperial
72yard
Product Range
40 Series
Technical Docs (2)
Alternatives for 40 (1/2X72YDS)
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

