Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $54.000 |
| 20+ | $51.150 |
| 50+ | $48.310 |
Price for:Each
Minimum: 12
Multiple: 12
$648.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No40 (3/4X72YDS)
Newark Part No.29K7352
Product Range40 Series
Also Known AsGTIN UPC EAN: 00051138477837
Technical Datasheet
Tape TypeAntistatic
Tape Backing MaterialPolyester Film
Tape Width - Metric19.05mm
Tape Width - Imperial0.75"
Tape Length - Metric65.837m
Tape Length - Imperial72yard
Tape ColourTransparent
Product Range40 Series
SVHCTo Be Advised
Product Overview
The 40 series 3M™ Antistatic Utility Tape with unprinted, represent a breakthrough in pressure-sensitive adhesive (PSA) tape technology. It is 2.2-mil clear polyester film antistatic utility tape with a clear, one mil polyester film backing for use in static-sensitive areas. It generates less than 50V on unwind and removal from stainless steel, helps prevent electrostatic discharge (ESD) damage to sensitive electronic components in manufacturing environments.
- Excellent performance
- Proprietary technology
- Tape printed for protection
Applications
Commercial, Building Automation, Safety, Maintenance & Repair, Industrial
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Antistatic
Tape Width - Metric
19.05mm
Tape Length - Metric
65.837m
Tape Colour
Transparent
SVHC
To Be Advised
Tape Backing Material
Polyester Film
Tape Width - Imperial
0.75"
Tape Length - Imperial
72yard
Product Range
40 Series
Technical Docs (2)
Alternatives for 40 (3/4X72YDS)
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

