New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Static Control, Site Safety & Clean Room Products
                      3. ESD Protection Products
                      4. ESD Tapes
                      Print Page

                      40PR (1/2X36 YDS)

                      ESD Tape, Black/Clear, PET (Polyester) Film, 12.7 mm, 0.5 ", 32.9 m, 108 ft

                      Date/Lot Code

                      3M 40PR (1/2X36 YDS)
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No40PR (1/2X36 YDS)
                      Newark Part No.71H6428
                      Product Range40PR Series
                      Also Known AsGTIN UPC EAN: 00051138482190
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      16 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$18.400
                      10+$17.480
                      20+$16.550
                      50+$15.640
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $18.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No40PR (1/2X36 YDS)
                      Newark Part No.71H6428
                      Product Range40PR Series
                      Also Known AsGTIN UPC EAN: 00051138482190
                      Technical Datasheet

                      Data Sheet

                      Tape TypeAntistatic
                      Tape Backing MaterialPET (Polyester) Film
                      Tape Width - Metric12.7mm
                      Tape Width - Imperial0.5"
                      Tape Length - Metric32.9m
                      Tape Length - Imperial108ft
                      Tape Colour-
                      Product Range40PR Series
                      SVHCTo Be Advised

                      Product Overview

                      The 40PR series 3M™ Antistatic Utility Tape with pre-printed static symbol and represent a breakthrough in pressure-sensitive adhesive (PSA) tape technology. It is 2.2-mil clear polyester film antistatic utility tape with a clear, one mil polyester film backing for use in static-sensitive areas. It generates less than 50V on unwind and removal from stainless steel, helps prevent electrostatic discharge (ESD) damage to sensitive electronic components in manufacturing environments.

                      • Excellent performance
                      • Proprietary technology
                      • Tape printed for protection

                      Applications

                      Commercial, Building Automation, Safety, Maintenance & Repair, Industrial

                      Notes

                      Any width or custom configuration available upon request

                      Technical Specifications

                      Tape Type

                      Antistatic

                      Tape Width - Metric

                      12.7mm

                      Tape Length - Metric

                      32.9m

                      Tape Colour

                      -

                      SVHC

                      To Be Advised

                      Tape Backing Material

                      PET (Polyester) Film

                      Tape Width - Imperial

                      0.5"

                      Tape Length - Imperial

                      108ft

                      Product Range

                      40PR Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Alternatives for 40PR (1/2X36 YDS)

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.