Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No40PR (1/2X72YDS)
Newark Part No.05C0024
Product Range40PR Series
Also Known AsGTIN UPC EAN: 00051138477745
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $35.160 |
| 20+ | $33.310 |
| 50+ | $31.460 |
Price for:Each
Minimum: 18
Multiple: 18
$632.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No40PR (1/2X72YDS)
Newark Part No.05C0024
Product Range40PR Series
Also Known AsGTIN UPC EAN: 00051138477745
Technical Datasheet
Tape TypeAntistatic
Tape Backing MaterialPolyester Film
Tape Width - Metric12.7mm
Tape Width - Imperial0.5"
Tape Length - Metric65.837m
Tape Length - Imperial72yard
Tape ColourBlack
Product Range40PR Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Antistatic
Tape Width - Metric
12.7mm
Tape Length - Metric
65.837m
Tape Colour
Black
SVHC
To Be Advised
Tape Backing Material
Polyester Film
Tape Width - Imperial
0.5"
Tape Length - Imperial
72yard
Product Range
40PR Series
Technical Docs (1)
Alternatives for 40PR (1/2X72YDS)
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
