Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No423-5
Newark Part No.12AC7002
Product Range423-5 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $102.880 |
| 10+ | $99.660 |
| 25+ | $96.450 |
| 50+ | $93.240 |
| 100+ | $90.020 |
| 250+ | $86.810 |
Price for:Each
Minimum: 1
Multiple: 1
$102.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No423-5
Newark Part No.12AC7002
Product Range423-5 Series
Technical Datasheet
Tape TypeGeneral Purpose
Tape Backing MaterialPE (Polyethylene) Film
Adhesive TypeAcrylic Adhesive
Tape Colour-
Tape Length - Metric4.6m
Tape Length - Imperial5yard
Total Tape Thickness2 mil (0.05 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial12"
Tape Width - Metric304.8mm
Product Range423-5 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
4.6m
Total Tape Thickness
2 mil (0.05 mm)
Roll Length - Metric
4.57m
Tape Width - Metric
304.8mm
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
PE (Polyethylene) Film
Tape Colour
-
Tape Length - Imperial
5yard
Roll Length - Imperial
5yard
Tape Width - Imperial
12"
Product Range
423-5 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate