Print Page
612 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $20.740 |
10+ | $19.250 |
25+ | $17.970 |
50+ | $16.890 |
100+ | $16.000 |
250+ | $15.110 |
Price for:Each
Minimum: 1
Multiple: 1
$20.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No4520 SMALL
Newark Part No.13AC9619
Product Range4520
Technical Datasheet
Clothing StyleCoverall
Clothing ColourGreen / White
Clothing SizeSmall
Clothing MaterialPolypropylene
GenderMale
Age GroupAdult
Product Range4520
Technical Specifications
Clothing Style
Coverall
Clothing Size
Small
Gender
Male
Product Range
4520
Clothing Colour
Green / White
Clothing Material
Polypropylene
Age Group
Adult
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate