Print Page
517 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.840 |
| 5+ | $27.490 |
| 10+ | $26.270 |
| 25+ | $25.180 |
| 50+ | $24.100 |
| 100+ | $23.150 |
Price for:Each
Minimum: 1
Multiple: 1
$28.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4532WM
Newark Part No.13AC9630
Product Range4532+
Technical Datasheet
Clothing StyleCoverall
Clothing ColourBlue / White
Clothing SizeMedium
Clothing MaterialPolypropylene
GenderMale
Age GroupAdult
Product Range4532+
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Clothing Style
Coverall
Clothing Size
Medium
Gender
Male
Product Range
4532+
Clothing Colour
Blue / White
Clothing Material
Polypropylene
Age Group
Adult
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate