Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No4610-6050
Newark Part No.13C2588
Product Range4600 Series
Also Known AsGTIN UPC EAN: 00054007204930 80610170492
Your Part Number
3,553 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.490 |
| 10+ | $4.660 |
| 25+ | $4.400 |
| 50+ | $4.320 |
| 100+ | $4.220 |
| 250+ | $4.140 |
| 500+ | $4.050 |
| 1000+ | $3.970 |
Price for:Each
Minimum: 1
Multiple: 1
$5.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4610-6050
Newark Part No.13C2588
Product Range4600 Series
Also Known AsGTIN UPC EAN: 00054007204930 80610170492
Technical Datasheet
IDC Connector TypeIDC Plug
Contact GenderMale
Pitch Spacing2.54mm
Product Range4600 Series
No. of Rows2 Row
No. of Contacts10Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Product Overview
The 4610-6050 from 3M is a 2.54mm pitch, dual row, 10 positions shrouded wire mount plug. Connector is shrouded to protect against physical and chemical pin damage.
- Open end cover
- High temperature glass filled polyester PBT insulator
- Current rating is 1A
- Temperature rating from -55°C to 105°C
- Copper alloy with gold plating contacts
- Accepts flat cable or discrete wire
- Available with mounting flange
- Accommodates wire size of 26AWG & 28AWG solid or stranded
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Plug
Pitch Spacing
2.54mm
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Contact Gender
Male
Product Range
4600 Series
No. of Contacts
10Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 4610-6050
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
