Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No4614-6000
Newark Part No.87F3991
Product Range4600 Series
Also Known AsGTIN UPC EAN: 00054007204992 80610170559
Technical Datasheet
677 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.030 |
| 10+ | $7.700 |
| 25+ | $7.110 |
| 50+ | $6.710 |
| 100+ | $6.410 |
| 250+ | $5.650 |
| 500+ | $5.490 |
| 1000+ | $4.660 |
Price for:Each
Minimum: 1
Multiple: 1
$8.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No4614-6000
Newark Part No.87F3991
Product Range4600 Series
Also Known AsGTIN UPC EAN: 00054007204992 80610170559
Technical Datasheet
IDC Connector TypeIDC Plug
Contact GenderMale
Pitch Spacing2.54mm
No. of Rows2 Row
Product Range4600 Series
No. of Contacts14Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Product Overview
The 4614-6000 is a 14-way 0.100 x 0.100-inch Wire to Board Connector for 0.050-inch pitch cable, with gold-plated phosphor bronze contacts and IDC/IDT termination. This 4600 series wiremount plug/connector is glass filled polyester (PBT) insulated, shrouded to protect against physical and chemical pin damage. This wire to board connector has open end cover, military (with 3518 polarizing key) and centerbump polarization for 14-contacts with mounting flange.
- Grey colour
- Accepts flat cable or discrete wire
- UL94V-0 Flammability rating
- 1A Current rating
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Plug
Pitch Spacing
2.54mm
Product Range
4600 Series
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Contact Gender
Male
No. of Rows
2 Row
No. of Contacts
14Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability