New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tape
                      4. PTFE Tape
                      Print Page

                      48 (1/2X22FT)

                      Tape, Sealing, Polytetrafluoroethylene, White, 21.7ft L x 0.5" W

                      Date/Lot Code

                      3M 48 (1/2X22FT)
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No48 (1/2X22FT)
                      Newark Part No.87F727
                      Product Range48 Series
                      Also Known AsGTIN UPC EAN: 00054007061953
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Deliveries start from 7/27/2025.

                      Notify me when back in stock

                      QuantityPrice
                      1+$24.650
                      10+$23.380
                      20+$22.110
                      50+$20.840
                      100+$19.440
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $24.65
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No48 (1/2X22FT)
                      Newark Part No.87F727
                      Product Range48 Series
                      Also Known AsGTIN UPC EAN: 00054007061953
                      Technical Datasheet

                      Data Sheet

                      Tape Backing MaterialPTFE (Polytetrafluoroethylene)
                      Tape TypeThread Sealant
                      Adhesive Type-
                      Tape Length - Metric6.6m
                      Tape ColourWhite
                      Tape Length - Imperial21.7ft
                      Total Tape Thickness3 mil (0.075 mm)
                      Roll Length - Imperial21.65ft
                      Roll Length - Metric6.6m
                      Tape Width - Imperial0.5"
                      Tape Width - Metric12.7mm
                      Product Range48 Series
                      SVHCTo Be Advised

                      Product Overview

                      The 48 (1/2"X22FT) is a Scotch® Thread Sealant and Lubricant Tape features a white un-fused plastic film made of polytetrafluoroethylene (PTFE). The 80018003923 fluorocarbon resin film tape designed to provide a leak-resistance seal when used as a pipe thread sealant. It is chemically inert, conformable and stable through a temperature range of -450°F (-268°C) to 500°F (260°C), the film will fuse at 700°F (374°C). Also approved for use on high-pressure oxygen lines.

                      • Acetate cloth tape offers excellent conformability in coil-wrapping applications up to 105°C
                      • Excellent absorption of electrical insulating resins and varnishes
                      • Aggressive rubber resin adhesive
                      • Resin- and varnish-absorptive black acetate cloth backing
                      • Aggressive rubber resin adhesive with a resin- and varnish-absorptive black acetate cloth backing

                      Applications

                      Maintenance & Repair, Industrial, Commercial

                      Warnings

                      The characteristics of PTFE film are such that at temperatures above 400°F (204°C), the film may give off small quantities of toxic fumes.

                      Notes

                      Any width or custom configuration available upon request

                      Technical Specifications

                      Tape Backing Material

                      PTFE (Polytetrafluoroethylene)

                      Adhesive Type

                      -

                      Tape Colour

                      White

                      Total Tape Thickness

                      3 mil (0.075 mm)

                      Roll Length - Metric

                      6.6m

                      Tape Width - Metric

                      12.7mm

                      SVHC

                      To Be Advised

                      Tape Type

                      Thread Sealant

                      Tape Length - Metric

                      6.6m

                      Tape Length - Imperial

                      21.7ft

                      Roll Length - Imperial

                      21.65ft

                      Tape Width - Imperial

                      0.5"

                      Product Range

                      48 Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.