Print Page
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.390 |
| 10+ | $58.290 |
| 20+ | $53.830 |
| 50+ | $51.730 |
| 100+ | $49.360 |
Price for:Each
Minimum: 1
Multiple: 1
$60.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4910F 6MM
Newark Part No.52R3508
Product Range4910
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialAcrylic
Tape ColourTransparent
Total Tape Thickness40 mil (1 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.24"
Tape Width - Metric6mm
Product Range4910
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Colour
Transparent
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.24"
Product Range
4910
Tape Backing Material
Acrylic
Total Tape Thickness
40 mil (1 mm)
Roll Length - Metric
33m
Tape Width - Metric
6mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate