| Quantity | Price |
|---|---|
| 1+ | $192.620 |
| 5+ | $186.400 |
| 10+ | $180.180 |
Product Information
Product Overview
The 4952 series 3M™ VHB™ Specialty Tape provides the convenience and simplicity of a tape fastener and is ideal for use in many interior and exterior bonding applications. In many situations, they can replace rivets, spot welds, liquid adhesives and other permanent fasteners. There are made with acrylic foam which is viscoelastic in nature. This gives the foam energy absorbing and stress relaxing properties which provides these tapes with their unique characteristics. The acrylic chemistry provides outstanding durability performance. This family utilizes the low surface energy adhesive on firm foam.
- UL746C Flammability rating
- High tensile strength
- High shear and peel adhesion, resistance to plasticizer migration
- Excellent durability and excellent solvent and moisture resistance
Applications
Maintenance & Repair, Industrial
Notes
Any width or custom configuration available upon request
Technical Specifications
Foam
Acrylic Adhesive
36yard
45 mil (1.143 mm)
32.92m
12.7mm
To Be Advised
Acrylic
32.918m
White
36yard
0.5"
4952 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate