Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No4P01-2D02-DA
Newark Part No.52T7354
Product Range4P01 Series
Also Known AsGTIN UPC EAN: 00051115593635 70010028069
Your Part Number
Technical Datasheet
490 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.750 |
| 10+ | $10.310 |
| 25+ | $9.510 |
| 50+ | $8.980 |
| 100+ | $8.590 |
| 250+ | $7.570 |
| 500+ | $7.340 |
| 1000+ | $6.240 |
Price for:Each
Minimum: 1
Multiple: 1
$10.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4P01-2D02-DA
Newark Part No.52T7354
Product Range4P01 Series
Also Known AsGTIN UPC EAN: 00051115593635 70010028069
Technical Datasheet
Product Range4P01 Series
No. of Contacts40Contacts
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole
No. of Rows2Rows
Row Pitch-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The 4P01-2D02-DA is a 40-way Board to Board Connector for PC104 embedded system, 0.08µm minimum gold plating and 1.27µm minimum nickel plating all over with gold-plated phosphor bronze contacts, solder tail and through hole vertical termination. This 4P01 series receptacle/connector is polyester nylon insulated, compact form factor and stacked design to meet tight space requirements of embedded applications. Self-stacking bus eliminates the need and cost and bulk of backplanes and card cages, stack-through design is more rugged against shock and vibration effects.
- Simple contact design to accommodate many standoff heights
- UL94V-0 Flammability rating
- 3A Current rating
- 5000MΩ Insulation resistance
- -40 to 105°C Temperature rating
Applications
Industrial
Technical Specifications
Product Range
4P01 Series
Pitch Spacing
2.54mm
Contact Termination Type
Through Hole
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
40Contacts
Gender
Receptacle
No. of Rows
2Rows
Contact Material
Phosphor Bronze
SVHC
To Be Advised
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability