New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tape
                      4. Patches
                      Print Page

                      5-1120-1-4R

                      Tape, Pressure Sensitive Adhesive, Pressure Sensitive Acrylic Adhesive, Copper / Aluminium

                      3M 5-1120-1-4R
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No5-1120-1-4R
                      Newark Part No.99Y6688
                      Product Range1120 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      QuantityPrice
                      10+$18.370
                      25+$17.260
                      50+$16.150
                      100+$15.590
                      250+$15.040
                      Price for:Pack of 5
                      Minimum: 10
                      Multiple: 1
                      $183.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No5-1120-1-4R
                      Newark Part No.99Y6688
                      Product Range1120 Series
                      Technical Datasheet

                      Data Sheet

                      Tape TypeConductive Shielding
                      Adhesive TypePressure Sensitive Acrylic Adhesive
                      Patch TypeCopper / Aluminium
                      Form FactorRectangle
                      Tape ColourSilver
                      Total Tape Thickness4 mil (0.101 mm)
                      Tape Backing MaterialAluminium Foil
                      Tape Width - Imperial1"
                      Tape Width - Metric25.4mm
                      Tape Length - Imperial4"
                      Tape Length - Metric101.6mm
                      Tape Diameter - Imperial-
                      Tape Diameter - Metric-
                      ConductivityConductive
                      Product Range1120 Series
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      3M Aluminum Foil Tape 1120 has a 2-mil smooth aluminum foil backing coated with a conductive acrylic pressure-sensitive adhesive. Its acrylic adhesive has good resistance to oxidation, solvents, and oils.

                      • Size: 1" x 4" - 5/roll
                      • Diecut Shape: Rectangle
                      • Color: Silver
                      • Thickness (inches): 0.004
                      • Specification Met: Flame Retardant, UL Recognized

                      Notes

                      Any width or custom configuration available upon request

                      Technical Specifications

                      Tape Type

                      Conductive Shielding

                      Patch Type

                      Copper / Aluminium

                      Tape Colour

                      Silver

                      Tape Backing Material

                      Aluminium Foil

                      Tape Width - Metric

                      25.4mm

                      Tape Length - Metric

                      101.6mm

                      Tape Diameter - Metric

                      -

                      Product Range

                      1120 Series

                      Adhesive Type

                      Pressure Sensitive Acrylic Adhesive

                      Form Factor

                      Rectangle

                      Total Tape Thickness

                      4 mil (0.101 mm)

                      Tape Width - Imperial

                      1"

                      Tape Length - Imperial

                      4"

                      Tape Diameter - Imperial

                      -

                      Conductivity

                      Conductive

                      SVHC

                      No SVHC (15-Jan-2019)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.