Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No5-1120-2
Newark Part No.99Y6695
Product Range1120 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
10+ | $18.250 |
25+ | $17.140 |
50+ | $16.040 |
100+ | $15.480 |
250+ | $14.930 |
Price for:Pack of 5
Minimum: 10
Multiple: 1
$182.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No5-1120-2
Newark Part No.99Y6695
Product Range1120 Series
Technical Datasheet
Tape TypeConductive Shielding
Adhesive TypePressure Sensitive Acrylic Adhesive
Patch TypeCopper / Aluminium
Form FactorCircle
Tape ColourSilver
Total Tape Thickness4 mil (0.101 mm)
Tape Backing MaterialAluminium Foil
Tape Width - Imperial-
Tape Width - Metric-
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial2"
Tape Diameter - Metric50.8mm
ConductivityConductive
Product Range1120 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Aluminum Foil Tape 1120 has a 2-mil smooth aluminum foil backing coated with a conductive acrylic pressure-sensitive adhesive. Its acrylic adhesive has good resistance to oxidation, solvents, and oils.
- Size: 2" circles - 5/roll
- Diecut Shape: Circle
- Color: Silver
- Thickness (inches): 0.004
- Specification Met: Flame Retardant, UL Recognized
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Conductive Shielding
Patch Type
Copper / Aluminium
Tape Colour
Silver
Tape Backing Material
Aluminium Foil
Tape Width - Metric
-
Tape Length - Metric
-
Tape Diameter - Metric
50.8mm
Product Range
1120 Series
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Form Factor
Circle
Total Tape Thickness
4 mil (0.101 mm)
Tape Width - Imperial
-
Tape Length - Imperial
-
Tape Diameter - Imperial
2"
Conductivity
Conductive
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate