New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tape
                      4. Patches
                      Print Page

                      5-4905-1/2-4R

                      Tape, Acrylic Adhesive, Double Sided Foam, Rectangle, Transparent, 20 mil (0.5 mm)

                      3M 5-4905-1/2-4R
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No5-4905-1/2-4R
                      Newark Part No.99Y4628
                      Product Range4905 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      10+$17.400
                      25+$16.860
                      50+$16.310
                      100+$15.770
                      250+$15.230
                      Price for:Pack of 5
                      Minimum: 11
                      Multiple: 1
                      $191.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No5-4905-1/2-4R
                      Newark Part No.99Y4628
                      Product Range4905 Series
                      Technical Datasheet

                      Data Sheet

                      Tape TypeDouble Sided
                      Adhesive TypeAcrylic Adhesive
                      Patch TypeDouble Sided Foam
                      Form FactorRectangle
                      Tape ColourTransparent
                      Total Tape Thickness20 mil (0.5 mm)
                      Tape Backing MaterialPE (Polyethylene) Film
                      Tape Width - Imperial0.5"
                      Tape Width - Metric12.7mm
                      Tape Length - Imperial4"
                      Tape Length - Metric101.6mm
                      Tape Diameter - Imperial-
                      Tape Diameter - Metric-
                      Product Range4905 Series
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      3M VHB Tape 4905. It is a clear, 0.020 in (0.5 mm) tape with general purpose acrylic adhesive. It can replace rivets, welds and screws. The fast and easy to use permanent bonding method provides high strength and long-term durability. It offers design flexibility with its viscoelasticity and powerful ability to bond to a variety of surfaces.

                      • Size: 0.5" x 4" - 5/roll
                      • Diecut Shape: Rectangle
                      • Color: clear
                      • Thickness (inches): 0.02
                      • Material: Polyester backing with Silicone/Rubber blend Adhesive

                      Notes

                      Any width or custom configuration available upon request

                      Technical Specifications

                      Tape Type

                      Double Sided

                      Patch Type

                      Double Sided Foam

                      Tape Colour

                      Transparent

                      Tape Backing Material

                      PE (Polyethylene) Film

                      Tape Width - Metric

                      12.7mm

                      Tape Length - Metric

                      101.6mm

                      Tape Diameter - Metric

                      -

                      SVHC

                      No SVHC (15-Jan-2019)

                      Adhesive Type

                      Acrylic Adhesive

                      Form Factor

                      Rectangle

                      Total Tape Thickness

                      20 mil (0.5 mm)

                      Tape Width - Imperial

                      0.5"

                      Tape Length - Imperial

                      4"

                      Tape Diameter - Imperial

                      -

                      Product Range

                      4905 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.