Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No5-4910-1/2-2R
Newark Part No.99Y4645
Product Range4910 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
10+ | $15.380 |
25+ | $14.450 |
50+ | $13.520 |
100+ | $13.050 |
250+ | $12.590 |
Price for:Pack of 5
Minimum: 12
Multiple: 1
$184.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No5-4910-1/2-2R
Newark Part No.99Y4645
Product Range4910 Series
Technical Datasheet
Tape TypeGeneral Purpose
Adhesive TypeAcrylic Adhesive
Patch TypeDouble Sided
Form FactorRectangle
Tape ColourTransparent
Total Tape Thickness40 mil (1 mm)
Tape Backing Material-
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Tape Length - Imperial2"
Tape Length - Metric50.8mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product Range4910 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M VHB Tape 4910. It is a clear, 0.040 in (1.0 mm), general purpose acrylic adhesive on both sides of a firm, foam core. It can replace rivets, welds and screws. The fast and easy to use permanent bonding method provides high strength and long-term durability. It offers design flexibility with its viscoelasticity and powerful ability to bond to a variety of surfaces.
- Size: 0.5" x 2" - 5/roll
- Diecut Shape: Rectangle
- Color: clear
- Thickness (inches): 0.04
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Patch Type
Double Sided
Tape Colour
Transparent
Tape Backing Material
-
Tape Width - Metric
12.7mm
Tape Length - Metric
50.8mm
Tape Diameter - Metric
-
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Acrylic Adhesive
Form Factor
Rectangle
Total Tape Thickness
40 mil (1 mm)
Tape Width - Imperial
0.5"
Tape Length - Imperial
2"
Tape Diameter - Imperial
-
Product Range
4910 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate